What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft HA4035-ALB

General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft HA4035-ALB.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 330nH 2% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.33uH 2% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.33uH 2% 25MHz 50Q-FactorCeramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft HA4035-ALB provided by its distributors.

General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 330NH, 2%, 600MHZ, 1812
INDUCTOR, 330NH, 2%, 600MHZ, 1812; Product Range:HA403 HQ Series; Inductance:330nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:600MHz; DC Resistance Max:0.135ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA4035ALB