Coilcraft 132-10SMGLB

General Purpose Inductor, 0.111uH, 2%, 1 Element, Air-Core, SMD, 4226
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 132-10SMGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 132-10SMGLB.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Coilcraft 132-10SMGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
Stock
0
20,198
Authorized Distributors
0
4
Inductance
111 nH
111 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
87
87
Test Frequency
50 MHz
50 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 0.1uH 2% 50MHz 62Q-Factor Ceramic 1A 0.16Ohm DCR 1008 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 2520
Inductor RF Chip Wirewound 100nH 2% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 110nH 2% 100MHz 32Q-Factor 200mA 1.2Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 120nH 2% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 132-10SMGLB provided by its distributors.

General Purpose Inductor, 0.111uH, 2%, 1 Element, Air-Core, SMD, 4226
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 111NH, 2%, 1.02GHZ, RF, SMD
INDUCTOR, RF, 111NH, 2%,1.02GHZ, SMD; Product Range:Maxi Spring Series; Inductance:111nH; Inductance Tolerance:± 2%; DC Resistance Max:0.015ohm; RMS Current (Irms):3.5A; Self Resonant Frequency Min:1.02GHz; Air Core Inductor ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc