Coilcraft 1812SMS-R12GLC

General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 2520
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812SMS-R12GLC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+54.74%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.12uH 2% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ferrite 0.4A 0.51Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1812SMS-R12GLC provided by its distributors.

General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 2520
RF inductor, air core, 2% tol, SMT, RoHS
Inductor RF Wirewound 0.12uH 2% 150MHz 100Q-Factor Air 1.5A 0.0173Ohm DCR Automotive T/R / Midi Spring Air Core Inductors
RF Inductors - SMD 1812 120nH Unshld 2% 1.5A 17.3mOhms AECQ
150MHz 1.1GHz 1.5A 100 120nH 17.3m¦¸ ¡À2% 4.95mm*4.95mm*6.35mm
电感, 120NH, 2%, 1.1GHZ, SMD, 整卷;
INDUCTOR, 120NH, 2%, 1.1GHZ, RF, SMD; Inductance:120nH; RMS Current (Irms):1.5A; Product Range:Midi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:4.95mm x 3.56mm x 4.2mm; DC Resistance Max:0.0173ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812SMSR12GLC