
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1206USB-113MLC | 0 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| DigiKey Marketplace | 2457-1206USB-113MLC-ND | 0 | 1 | Strip | ||||||||
| Farnell | 1206USB-113MLC | 4,175 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | 1206USB-113MLC | 4,175 | 5 | Cut Tape | 2h | |||||||
| Mouser | 994-1206USB-113MLC | 14,351 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 1206USB-113MLC.
Download Coilcraft 1206USB-113MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 1206USB-113MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1206USB-113MLC.