Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ2012R102AT000

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 Punched Paper T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R102AT000.

TDK

Datasheet7 pages6 years ago

IHS

Newark

Future Electronics

CAD Models

Download TDK MMZ2012R102AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
2,285,135
4,979,638
4,979,638
Authorized Distributors
1
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Number of Lines
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-30
LTD Date2024-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
TAIYO YUDENBK2125LM751-T
Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ2012R102AT000 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 Punched Paper T/R
Ferrite beads; TDK; MMZ2012R102AT000; 0805; 1.05 mm; 100 MHz; 25 %
MMZ Series 0805 1 kOhm 500 mA 300 mO DCR Surface Mount Single Line Chip Beads
300m惟 卤25% 1k惟@100MHz 0805 Ferrite Beads ROHS
TDK MMZ2012R102AT000FERRITE BEAD, 1 KOHM, 500mA, 0805 , FULL REEL
FERRITE BEAD, 1 KOHM, 500mA, 0805 , FULL REEL; Ferrite Case Style: 0805 ^2012 Metric]; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Q

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R102AT000.