Coilcraft 1008PS-472KLB

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-472KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft 1008PS-472KLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
Stock
2,743
78,037
Authorized Distributors
0
3
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
38
38
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1812PS-472KLB
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft1812PS-472KLC
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft0603PS-472KLB
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
FIXED INDUCTOR General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
TAIYO YUDENLK16084R7K-T
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.6Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 1008PS-472KLB provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 105C 160MHz 350mOhm 4.7muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS472KLB