Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CV201210-4R7K

Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-4R7K.

HQonline

Datasheet3 pages5 years ago

element14 APAC

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-4.39%

CAD Models

Download Bourns CV201210-4R7K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.083
Stock
551,387
163,920
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
Ind Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 0603
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.015A 2.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns CV201210-4R7K provided by its distributors.

Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 35MHz 30mA 45@10MHz 4.7μH 1Ω ±10% 0805 SMD mount 2mm*1.25mm*1.45mm
FIXED IND 4.7UH 30MA 1 OHM SMD
CV201210 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 4.7muH
30mA 4.7uH ±10% 1Ω 0805 Inductors (SMD) ROHS
MAGNETICS-MULTI-LAYER CHIP INDUCTOR
INDUCTOR, MULTILAYER, 4.7UH, 0.03A, 0805; Product Range: CV201210 Series; Inductance: 4.7µH; DC Current Rating: 30mA; High Frequency Inductor Case: 0805 ^2012 Metric]; Inductor Construction: Multilayer; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210-4R7K.