
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LQM21NN4R7K10L | 1 | 1 | |||||||||
| TTI | LQM21NN4R7K10L | 0 | 3K | Tape & Reel | 1h | |||||||
| Avnet | LQM21NN4R7K10L | 0 | 3K | 1d | ||||||||
| TTI Asia | LQM21NN4R7K10L | Contact | 15h | |||||||||
| Win Source | WS-LQM21NN4R7K10L | 10,914 | 450 | 1d |
Download Murata LQM21NN4R7K10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of Murata LQM21NN4R7K10L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: