Coilcraft 1008PS-334KLB

General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1008PS-334KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-334KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
0
8,671
Authorized Distributors
0
1
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.5 Ω
11.5 Ω
Q Factor
55
55
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Coilcraft1812PS-334KLB
General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft1812PS-334KLC
General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.75A 0.95Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz Ferrite 1A 541.5mOhm DCR Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft 1008PS-334KLB provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 330UH, 0.15A, 10%, PWR, 4MHZ

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS334KLB