Bourns SRR1280-331K

Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-331K.

IHS

Datasheet3 pages8 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.60%

CAD Models

Download Bourns SRR1280-331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
TAIYO YUDENLHL13NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 1.1A RDL Bulk

Descriptions

Descriptions of Bourns SRR1280-331K provided by its distributors.

Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
IND PWR SHLD 330UH 10% 100KHZ 18Q-FCTR FERRITE
SMD Power Inductor, 330uH, 1.1A, 2.9MHz, 600mOhm
FIXED IND 330UH 1.1A 600MOHM SMD
1.1A 330uH ±10% 1.4A SMD,12.5x12.5mm Power Inductors ROHS
100KHz 2.9MHz 1.4A 1.1A 18@796kHz 330μH 600mΩ ±10% 1280 standard mounting,SMD mount 12.5mm*12.5mm*8mm
INDUCTOR POWER 330UH 1.10A SMD
INDUCTOR, SHIELDED, 330UH, 1.4A, SMD; Inductance: 330µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Range: SRR1280 Series; Power Inductor Case: 12.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-331K.