Bourns SRR1260-331K

Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-331K.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+305%

CAD Models

Download Bourns SRR1260-331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk

Descriptions

Descriptions of Bourns SRR1260-331K provided by its distributors.

Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
CHOKE, POWER, SHIELDED, 330UH; Inductor Type:Shielded Power Choke; Inductance:330µH; Tolerance, Inductance:± 10%; Resistance:580mohm; DC Current Max:1.15A; Self Resonant Frequency:3.2MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:22; Core Material:Ferrite DR/RI; Tolerance, +:10%; Tolerance, -:10%; Current, Ic Sat:1.10A; External Depth:6.0mm; External Length / Height:12.5mm; Max RMS Current:1.15A; Temp, Op. Max:125°C; Temp, Op. Min:40°C; Test Frequency:0.796MHz; Width, External:12.5mm
Product Range:BOURNS - SRR1260 Series; ; Product Range:BOURNS - SRR1260 Series; Inductance:330µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.58ohm; RMS Current (Irms):1.15A; Saturation Current (Isat):1.1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-331K.