Coilcraft 1008PS-333KLB

General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics1008PS-333KLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-333KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
1
3,797
Authorized Distributors
0
2
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.61 Ω
1.61 Ω
Q Factor
45
45
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Choke Shielded/Molded 33uH 10% 2.5MHz 45Q-Factor Ferrite 240mA AXL Bag
API Delevan1641R-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
API DelevanMS75089-5
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Inductor RF Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.25Ohm DCR 0805 T/R
Ind Power Shielded Wirewound 33uH 10% 2.52MHz Ferrite 85mA 1008 Blister Plastic T/R

Descriptions

Descriptions of Coilcraft 1008PS-333KLB provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 33UH, 0.42A, 10%, PWR, 20MHZ
INDUCTOR, PWR, 33UH, 0.42A,10%,20MHZ; Product Range:1008PS Series; Inductance:33 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:1.61ohm; RMS Current (Irms):420mA; Saturation Current (Isat):530mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS333KLB