Bourns CV201210-330K

Inductor RF Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.25Ohm DCR 0805 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-330K.

JRH Electronics

Datasheet3 pages5 years ago

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+40.70%

CAD Models

Download Bourns CV201210-330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.084
Stock
224,816
17,721
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
30
30
Test Frequency
400 kHz
400 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENLB2518T330K
Inductor General PurposeChip Wirewound 33uH 10% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns CV201210-330K provided by its distributors.

Inductor RF Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.25Ohm DCR 0805 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
400KHz 13MHz 5mA 30@400kHz 33¦ÌH 1.25¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
FIXED IND 33UH 5MA 1.25 OHM SMD
CV201210 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 33muH
MAGNETICS-MULTI-LAYER CHIP INDUCTOR
Inductor, 33Uh, 0.005A, 0805, Multilayer; Inductance:33Μh; Product Range:Cv201210 Series; Dc Current Rating:5Ma; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Multilayer; Dc Resistance Max:1.25Ohm; Inductancerohs Compliant: Yes |Bourns, Inc. CV201210-330K
Bourns CV201210-330K 表面実装インダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210-330K.