Coilcraft 1008LS-123XJLB

General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008LS-123XJLB05Cut Tape
8h
Classic Components1008LS-123XJLB62
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-123XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.5
Stock
62
3,420
Authorized Distributors
1
1
Inductance
12 µH
12 µH
Tolerance
5 %
5 %
Current Rating
290 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
Q Factor
28
28
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1537-38J
FIXED IND 12UH 305MA 1.1 OHM TH
Ind RF Chip Unshielded Wirewound 12uH ±5% 2.52MHz 25 Q-Factor Ferrite 150mA T/R
Ind Power Molded 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 Blister Plastic T/R
Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 150mA 3.8Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 1008LS-123XJLB provided by its distributors.

General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 12UH, 5%, 38MHZ, RF, SMD
INDUCTOR, RF, 12UH, 5%, 38MHZ, SMD; Product Range:COILCRAFT - 1008LS Series; Inductance:12µH; Inductance Tolerance:± 5%; Inductor Case Style:1008 [2520 Metric]; Self Resonant Frequency Min:38MHz; DC Resistance Max:3.3ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS123XJLB