Coilcraft 1812LS-123XJLC

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-123XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-70.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-123J
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 50Q-Factor 225mA 2Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag
Ind Power Molded 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 1MHz 35Q-Factor Ferrite 0.18A 2Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft 1812LS-123XJLC provided by its distributors.

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Fixed Inductors 1812LS Ferrite Chip 12 uH 5 % 0.31 A
RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 1812LS Series, 12 H, 5%, 1812 [4532 Metric], 85 MHz RoHS Compliant: Yes
2.5MHz 85MHz 310mA 42 12¦ÌH 2¦¸ ¡À5% 1812 4.95mm*3.81mm*3.81mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS123XJLC