Coilcraft 1008HT-68NTJLB

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008HT-68NTJLB01Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-68NTJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.45
Stock
0
89,025
Authorized Distributors
1
1
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
550 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
50
50
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind High Current Wirewound 68nH 5% 200MHz 38Q-Factor Ceramic 650mA 0603 T/R
Inductor RF Chip Wirewound 68nH 5% 100MHz 40Q-Factor Air 460mA 230mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.34Ohm DCR 0603 T/R
Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
Wurth Elektronik74476016C
200MHz 1.45GHz 500mA 50@500MHz 68nH 380m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm

Descriptions

Descriptions of Coilcraft 1008HT-68NTJLB provided by its distributors.

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 68NH, 5%, 1.5GHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.068µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.5GHz; DC Resistance Max:0.23ohm; Current Rating:550mA; Inductor Case Style:SMD; DC Current Rating:550mA; Q Factor:50; Q Test Frequency:300MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT68NTJLB