What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CW252016-68NJ

Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-68NJ.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+10.72%

CAD Models

Download Bourns CW252016-68NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.141
Stock
148,719
17,219
Authorized Distributors
6
6
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
600 mA
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
150 mΩ
Q Factor
65
60
Test Frequency
50 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
General Purpose Inductor, 0.069uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 27Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R

Descriptions

Descriptions of Bourns CW252016-68NJ provided by its distributors.

Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
100MHz 1.3GHz 600mA 60@350MHz 68nH 200mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.8mm
FIXED IND 68NH 600MA 200MOHM SMD
CW252016 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 68nH
INDUCTOR, 68NH, 5%, 0.6A, SMD;
MAGNETICS-HIGH Q CHIP INDUCTOR
1A 68nH ±5% 1008 Power Inductors ROHS
Inductor, 68Nh, 5%, 0.6A, Smd; Inductance:68Nh; Product Range:Cw252016 Series; Dc Current Rating:600Ma; High Frequency Inductor Case:1008 [2520 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:0.15Ohm; Inductance Rohs Compliant: Yes |Bourns, Inc. CW252016-68NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016-68NJ.