Coilcraft 1008CS-220XJLB

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-220XJLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
Ind 22.00 Nh 1.000 A 120.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-22NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 22nH 5% 250MHz 80Q-Factor Ceramic 1.2A 0805 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 1008CS-220XJLB provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 22NH, 5%, 2.4GHZ, SMD
INDUCTOR, 22NH, 5%, 2.4GHZ, RF, SMD; Inductance: 22nH; Product Range: 1008CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.12ohm; Induct

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS220XJLB