Coilcraft 0603HC-22NXJLU

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0603HC-22NXJLUContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HC-22NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.45
Stock
1
7,172
Authorized Distributors
0
1
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
1.8 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
99 mΩ
99 mΩ
Q Factor
42
42
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.022uH 5% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Unshielded Wirewound 0.02uH 5% 250MHz 70Q-Factor Ceramic 1.4A 0.055Ohm DCR 0805 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603HC-22NXJLU provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 22NH, 5%, 2.4GHZ, SMD; Product Range:Coilcraft - 0603HC Series; Inductance:0.022µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):2.4GHz; DC Resistance Max:0.099ohm; Current Rating:1.8A; Inductor Case Style:SMD; DC Current Rating:1.8A; Q Factor:26; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HC22NXJLU