Coilcraft 1008CS-270XGLC

Inductor RF Chip Wirewound 27nH 2% 50MHz 55Q-Factor Ceramic 1A 130mOhm DCR 1008 Embossed Plastic T/R
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-270XGLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+93.21%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 68nH 2% 50MHz 65Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
Ind RF Chip Unshielded Wirewound 27nH 2% 100MHz 40Q-Factor Ferrite 1.2A 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1008CS-270XGLC provided by its distributors.

Inductor RF Chip Wirewound 27nH 2% 50MHz 55Q-Factor Ceramic 1A 130mOhm DCR 1008 Embossed Plastic T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Fixed Inductors 1008CS Ceramic Chip 27 nH 2% 1 A Ceramic
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 1.6GHz 130mOhm 27nH
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 27 nH, 2%, 1008 [2520 Metric] RoHS Compliant: Yes
INDUCTOR RF CERAMIC CORE 27NH 2% SMD
INDUCTOR, 27NH, 2%, 1.6GHZ, RF, SMD; Inductance: 27nH; Product Range: 1008CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS270XGLC