Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1641-272K

General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core
$ 4.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-272K.

IHS

Datasheet1 page0 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 4.479
$ 3.911
Stock
1
2,294
Authorized Distributors
1
2
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
545 mA
545 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
44
44
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bourns9250-272
RF Choke Shielded/Molded Wirewound 2.7uH 10% 7.9MHz 44Q-Factor 0.535A 0.28Ohm DCR AXL
Ind RF Choke Bobbin Core 2.7uH 10% 7.9MHz 50Q-Factor Ferrite 595mA AXL Bag
Ind RF Choke Shielded/Molded 2.7uH 10% 7.9MHz 44Q-Factor Ferrite 535mA AXL Bag
API DelevanS1812-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1210R-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1210-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1641-272K provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core
FIXED IND 2.7UH 545MA 280MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI