Coilcraft 0805LS-392XJLB

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-392XJLB.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.64
Stock
321
165,457
Authorized Distributors
1
1
Inductance
3.9 µH
3.9 µH
Tolerance
5 %
5 %
Current Rating
300 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.7 Ω
1.7 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.9uH 5% 7.9MHz 20Q-Factor Ceramic 0.29A 3.6Ohm DCR 1210 T/R
Inductor RF Wirewound 3.9uH 5% 7.9MHz 17Q-Factor Ceramic 0.26A 3.6Ohm DCR 1008 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
API Delevan1210R-392J
Inductor; RF; Ind 3.9uH; Tol +/-5%; Cur 378mA; SMT; Case 1210; DCR 1.3 Ohms; SRF 50MHz
RF inductor, ferrite core, 5% tol, SMT, RoHS

Descriptions

Descriptions of Coilcraft 0805LS-392XJLB provided by its distributors.

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 52MHz 1.7Ohm 3.9muH
INDUCTOR, 3.9UH, 5%, 52MHZ, RF, SMD
INDUCTOR, RF, 3.9UH, 5%, 52MHZ, SMD; Product Range:COILCRAFT - 0805LS Series; Inductance:3.9µH; Inductance Tolerance:± 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:52MHz; DC Resistance Max:1.7ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS392XJLB