Coilcraft 1008CS-392XJLB

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-392XJLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 3.9uH 5% 7.9MHz 20Q-Factor Ceramic 0.29A 3.6Ohm DCR 1210 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.9uH 5% 7.9MHz 17Q-Factor Ceramic 0.26A 3.6Ohm DCR 1008 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor 330mA 900mOhm DCR 1812 T/R

Descriptions

Descriptions of Coilcraft 1008CS-392XJLB provided by its distributors.

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 3.9UH, 5%, 100MHZ, SMD
INDUCTOR, 3.9UH, 5%, 100MHZ, RF, SMD; Inductance: 3.9µH; Product Range: 1008CS Series; DC Current Rating: 260mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.6ohm; In

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS392XJLB