Coilcraft 0603LS-392XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603LS-392XJLB05Cut Tape
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-392XJLB.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Wirewound 3.9uH 5% 7.9MHz 20Q-Factor Ceramic 0.29A 3.6Ohm DCR 1210 T/R
API Delevan1537-26J
FIXED IND 3.9UH 310MA 2.3 OHM TH
Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R
Ind RF Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1.3Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft 0603LS-392XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, RF, 3.9UH, 5%, 40MHZ, SMD
INDUCTOR, 3.9UH, 5%, 40MHZ, RF, SMD; Inductance: 3.9µH; Product Range: 0603LS Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.6ohm; Ind

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS392XJLB