Coilcraft 0805LS-332XJLC

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-332XJLC.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-46.84%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.64
Stock
50,785
366
Authorized Distributors
1
1
Inductance
3.3 µH
3.3 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.57 Ω
1.57 Ω
Q Factor
20
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 3.3uH 5% 7.9MHz Ferrite 0.2A 1.8Ohm DCR 0603 T/R
Ind Chip Wirewound 3.3uH 5% 7.9MHz 32Q-Factor Ferrite 450mA 1008 T/R

Descriptions

Descriptions of Coilcraft 0805LS-332XJLC provided by its distributors.

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
7.9MHz 83MHz 20 3.3¦ÌH 1.57¦¸ ¡À5% 0805 2.29mm*1.91mm*1.91mm
RF Inductors - SMD 0805 3.3uH Unshld 5% 330mA 1.57Ohms AECQ
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 83MHz 1.57Ohm 3.3muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc