Coilcraft 0805LS-332XJEC

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
$ 0.64
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0805LS-332XJEC3661Tape & Reel (7 in.)
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-332XJEC.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.64
Stock
366
50,785
Authorized Distributors
1
1
Inductance
3.3 µH
3.3 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.57 Ω
1.57 Ω
Q Factor
-
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805LS-332XJEC provided by its distributors.

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS Halogen Free
INDUCTOR, 3.3UH, 5%, 83MHZ, RF, SMD; Inductance:3.3µH; Product Range:0805LS Series; DC Current Rating:330mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:1.57ohm; Inductance Tolerance:± 5%; Self Resonant Frequency Min:83MHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS332XJEC