What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805AF-332XJRB

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805AF-332XJRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-332XJRB.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Coilcraft 0805AF-332XJRB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
Stock
0
4,638
Authorized Distributors
0
2
Inductance
3.3 µH
3.3 µH
Tolerance
5 %
5 %
Current Rating
330 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
19
19
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30 Q-Factor Ferrite 260mA T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor RF Chip Wirewound 3.3uH 5% 7.9MHz 22Q-Factor Ceramic 290mA 3.4Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805AF-332XJRB provided by its distributors.

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
INDUCTOR, 3.3UH, 5%, 85MHZ, RF, SMD
INDUCTOR, RF, 3.3UH, 5%, 85MHZ, SMD; Product Range:0805AF Series; Inductance:3.3 H; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:85MHz; DC Resistance Max:1.2ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF332XJRB