Coilcraft 0805HT-56NTJLB

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0805HT-56NTJLB05Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-56NTJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.537
Stock
0
4,872
Authorized Distributors
1
2
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
500 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
390 mΩ
390 mΩ
Q Factor
50
50
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor, alumina,56Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-56NJ
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
Inductor RF Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.36A 0.35Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805HT-56NTJLB provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 56NH, 5%, 1.85GHZ, RF, SMD
INDUCTOR, 56NH, 5%, 1.85GHZ, RF, SMD; Inductance: 56nH; Product Range: 0805HT Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.39ohm; In

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT56NTJLB