Coilcraft 0805HQ-6N2XJLB

General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0805HQ-6N2XJLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HQ-6N2XJLB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
1
85,446
Authorized Distributors
0
3
Inductance
6.2 nH
6.2 nH
Tolerance
5 %
5 %
Current Rating
1.6 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
88
88
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Unshielded Wirewound 0.0062uH 5% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R
General Purpose Inductor, 0.0058uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Current Wirewound 6.8nH 5% 250MHz 35Q-Factor Ceramic 1.4A 0603 T/R

Descriptions

Descriptions of Coilcraft 0805HQ-6N2XJLB provided by its distributors.

General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 6.2NH, 5%, 4.75GHZ, RF, SMD
INDUCTOR, RF, 6.2NH, 5%,4.75GHZ, SMD; Product Range:AEC-Q200 0805HQ Series; Inductance:6.2nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:4.75GHz; DC Resistance ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HQ6N2XJLB