What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402PA-5N8XJLU

General Purpose Inductor, 0.0058uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0402PA-5N8XJLU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402PA-5N8XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Unshielded Wirewound 0.0062uH 5% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R
General Purpose Inductor, 0.0063uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0402PA-5N8XJLU provided by its distributors.

General Purpose Inductor, 0.0058uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 5.8NH, 5%,5.45GHZ, SMD; Product Range:Coilcraft - 0402PA Series; Inductance:5.8nH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):5.45GHz; DC Resistance Max:0.045ohm; Current Rating:1.3A; Inductor Case Style:SMD; DC Current Rating:1.3A; Q Factor:83; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402PA5N8XJLU