Coilcraft 0805CS-470XJLB

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest0805CS-470XJLB98
16h
Summit Electronics0805CS-470XJLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-470XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0805CS-470XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
98
113,884
113,884
Authorized Distributors
0
3
3
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
310 mΩ
Q Factor
60
60
60
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
Wurth Elektronik74476014C
200MHz 1.65GHz 500mA 50@500MHz 47nH 310m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.047uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Ind Chip Wirewound 47nH 5% 200MHz 35Q-Factor Alumina 600mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-470XJLB provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 47NH, 5%, 1.7GHZ, RF, SMD
INDUCTOR, RF, 47NH, 5%, 1.7GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:47nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.31ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS470XJLB