Coilcraft 0805CS-470XJLC

Ind Chip Wirewound 47nH 5% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-470XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
114,104
2,864
Authorized Distributors
3
1
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
Q Factor
60
60
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-470XJLC provided by its distributors.

Ind Chip Wirewound 47nH 5% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 47 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.7GHz 310mOhm 47nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
RF Inductors - SMD 0805 47nH Unshld 5% 310mOhms AEC-Q200
Chip Inductors - 0805CS (2012)
INDUCTOR, 47NH, 5%, 1.7GHZ, RF, SMD; Inductance: 47nH; Product Range: 0805CS Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS470XJLC