What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CW160808-47NJ

Inductor RF Wirewound 0.047uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R

$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW160808-47NJ.

Newark

Datasheet3 pages6 years ago

Farnell

Electro Sonic

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-13.34%

CAD Models

Download Bourns CW160808-47NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Wirewound 47nH 5% 200MHz 35Q-Factor Alumina 600mA 0603 T/R
Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
Ind RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 26 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 47nH 5% 100MHz 26Q-Factor Ferrite 450mA 300mOhm DCR 1210 T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns CW160808-47NJ provided by its distributors.

Inductor RF Wirewound 0.047uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Inductor; High Q; Ind 47nH; Tol +/-5%; Cur 600mA; SMT; Case 0603; DCR 0.28 Ohms
200MHz 2.1GHz 600mA 35@250MHz 47nH 280mΩ ±5% 0603 SMD mount 1.65mm*1.05mm*1.2mm
General Purpose Inductor, 0.047uH, 5%, 1 Element, Alumina-Core, SMD, 0604
Hf Inductor, 50.3Nh 600Ma 5% 2.1Ghz, Full Reel; Inductance:47Nh; Dc Resistance Max:0.28Ohm; Self Resonant Frequency:2.1Ghz; Dc Current Rating:600Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Cw160808 Series Rohs Compliant: Yes |Bourns, Inc. CW160808-47NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW160808-47NJ.