Coilcraft 0805CS-430XGLB

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic Components0805CS-430XGLB500
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-430XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
500
11,914
11,914
Authorized Distributors
0
2
2
Inductance
43 nH
43 nH
43 nH
Tolerance
2 %
2 %
2 %
Current Rating
500 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
340 mΩ
340 mΩ
Q Factor
60
60
60
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-FactorCeramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 47nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-430XGLB provided by its distributors.

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 43NH, 2%, 1.8GHZ, RF, SMD
INDUCTOR, RF, 43NH, 2%, 1.8GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:43nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:1.8GHz; DC Resistance Max:0.34ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS430XGLB