Coilcraft 0805CS-430XGLC

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-430XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
-1.39%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
11,914
9,851
Authorized Distributors
2
1
Inductance
43 nH
43 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
340 mΩ
Q Factor
60
60
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-FactorCeramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 47nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Unshielded Wirewound 47nH 2% 200MHz 36Q-Factor Ceramic 400mA 0603 T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0805CS-430XGLC provided by its distributors.

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 43 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.8GHz 340mOhm 43nH
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 43NH, 2%, 1.8GHZ, RF, SMD; Inductance: 43nH; Product Range: 0805CS Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.34ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 1.8GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS430XGLC