Coilcraft 0805CS-470XGLC

Ind Chip Wirewound 47nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-470XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
-9.34%

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-FactorCeramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Unshielded Wirewound 47nH 2% 200MHz 36Q-Factor Ceramic 400mA 0603 T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805CS-470XGLC provided by its distributors.

Ind Chip Wirewound 47nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.047uH 2% 200MHz 60Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 Automotive T/R
IND UNSHLD FIXED 47NH 2% 310M OHM 0805 SMD
INDUCTOR, RF, 47NH, 2%, 1.7GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:47nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:1.7GHz; DC Resistance Max:0.31ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS470XGLC