Coilcraft 0805CS-240XJLC

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-240XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-6.11%

CAD Models

Download Coilcraft 0805CS-240XJLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.233
Stock
60,883
1,249
Authorized Distributors
2
6
Inductance
24 nH
24 nH
Tolerance
5 %
5 %
Current Rating
-
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Wirewound 24nH 5% 250MHz 40Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 24nH 5% 250MHz 36Q-Factor Ceramic 700mA 0603 Punched Paper T/R

Descriptions

Descriptions of Coilcraft 0805CS-240XJLC provided by its distributors.

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 2.4GHz 220mOhm 24nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
COIL,0805,24nH,5%,Q=50@500 MHz, -40+125°C

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS240XJLC