Abracon AISC-0603-R024J-T

Inductor RF Chip Wirewound 24nH 5% 250MHz 40Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R024J-T.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago

Farnell

Inventory History

3 month trend:
-0.17%

CAD Models

Download Abracon AISC-0603-R024J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 24nH 5% 100MHz 40Q-Factor 500mA 210mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.022uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 25Q-FactorCeramic 0.4A 0.3Ohm DCR 0402 T/R

Descriptions

Descriptions of Abracon AISC-0603-R024J-T provided by its distributors.

Inductor RF Chip Wirewound 24nH 5% 250MHz 40Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
Wirewound Inductor 24Nh 700Ma 5% 2.65Ghz; |Abracon AISC-0603-R024-J-T
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
WIREWOUND INDUCTOR 24NH 700MA 5% 2.65GHZ; WIREWOUND INDUCTOR 24NH 700MA 5% 2.65GHZ; Inductance:24nH; Inductance Tolerance:± 5%; DC Resistance Max:0.19ohm; DC Current Rating:700mA; Q Factor:35; Self Resonant Frequency:2.65GHz; Q Test Frequency:250MHz; Core Material:Ceramic

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R024-J-T
  • AISC0603R024JT