Coilcraft 0603CS-24NXJLU

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-24NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-4.77%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 24nH 5% 250MHz 40Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik744761124C
250MHz 2.65GHz 700mA 35@250MHz 24nH 140m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Alumina-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603CS-24NXJLU provided by its distributors.

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 24 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 250MHz 36Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, 24NH, 5%, 2.65GHZ, RF, SMD; Inductance: 24nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS24NXJLU