Coilcraft 0805CS-240XJLB

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0805CS-240XJLB01Cut Tape
3h
Summit Electronics0805CS-240XJLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-240XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.233
$ 0.233
Stock
1
1,249
1,249
Authorized Distributors
1
6
6
Inductance
24 nH
24 nH
24 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Wirewound 24nH 5% 250MHz 40Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-240XJLB provided by its distributors.

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 24NH, 5%, 2.4GHZ, SMD
INDUCTOR, RF, 24NH, 5%, 2.4GHZ, SMD; Product Range:Coilcraft - 0805CS Series; Inductance:0.024µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):2.4GHz; DC Resistance Max:0.22ohm; Current Rating:500mA; Inductor Case Style:SMD; DC Current Rating:500mA; Q Factor:50; Q Test Frequency:500MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS240XJLB