Coilcraft 0805CS-220XJLB

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805CS-220XJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-220XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Megastar

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
0
58,414
58,414
Authorized Distributors
0
3
3
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
55
55
55
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Wurth Elektronik74476012C
250MHz 2.6GHz 500mA 55@500MHz 22nH 220m¦¸ ¡À5% 0805 2.29mm*1.7mm*1.48mm
General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-220XJLB provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 22NH, 5%, 2.6GHZ, RF, SMD
INDUCTOR, RF, 22NH, 5%, 2.6GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:22nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.22ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS220XJLB