Coilcraft 0805CS-240XGLC

Inductor RF Chip Wirewound 24nH 2% 250MHz 50Q-Factor Ceramic 500mA 220mOhm DCR 0805 Embossed Plastic T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-240XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-2.92%

Alternate Parts

Price @ 1000
$ 0.552
$ 0.55
Stock
32,980
3,492
Authorized Distributors
2
1
Inductance
24 nH
24 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805CS-240XGLC provided by its distributors.

Inductor RF Chip Wirewound 24nH 2% 250MHz 50Q-Factor Ceramic 500mA 220mOhm DCR 0805 Embossed Plastic T/R
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 2.4GHz 220mOhm 24nH
RF inductor, ceramic core, 2% tol, SMT, RoHS
RF Inductors - SMD 0805 24nH Unshld 2% 220mOhms AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS240XGLC