Coilcraft 0805CS-240XGEC

General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-240XGEC.

IHS

Datasheet3 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-8.00%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.552
Stock
3,492
33,089
Authorized Distributors
1
2
Inductance
24 nH
24 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805CS-240XGEC provided by its distributors.

General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free
INDUCTOR, 24NH, 2%, 2.4GHZ, RF, SMD; Inductance:24nH; Product Range:0805CS Series; DC Current Rating:500mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.22ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:2.4GHz; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS240XGEC