Coilcraft 0805CS-220XGLB

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic Components0805CS-220XGLB500
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-220XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
500
42,518
42,518
Authorized Distributors
0
3
3
Inductance
22 nH
22 nH
22 nH
Tolerance
2 %
2 %
2 %
Current Rating
500 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
55
55
55
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 22nH 2% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805CS-220XGLB provided by its distributors.

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 22NH, 2%, 2.6GHZ, RF, SMD
INDUCTOR, RF, 22NH, 2%, 2.6GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:22nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:2.6GHz; DC Resistance Max:0.22ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS220XGLB