Coilcraft 0805CS-181XJLB

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest0805CS-181XJLB1,000
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-181XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
1,000
85,353
85,353
Authorized Distributors
0
3
3
Inductance
180 nH
180 nH
180 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
640 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 180nH 5% 100MHz 50Q-Factor Ceramic 400mA 640mOhm DCR 0805 T/R
Inductor RF Chip Wirewound 180nH 5% 100MHz 35Q-Factor Air 250mA 710mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 0.18uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 T/R
Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25.2MHz 35Q-Factor 475mA 450mOhm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805CS-181XJLB provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS181XJLB