Coilcraft 0805CS-181XJLC

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-181XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
-2.51%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.218
Stock
85,345
28,812
Authorized Distributors
3
6
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
Q Factor
50
50
Test Frequency
100 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Wirewound 180nH 5% 100MHz 50Q-Factor Ceramic 400mA 640mOhm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25.2MHz 35Q-Factor 475mA 450mOhm DCR 1008 T/R
Inductor, alumina,180Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-R18J
General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0805CS-181XJLC provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 180nH 5% 100MHz 50Q-Factor Ceramic 400mA 640mOhm DCR 0805 Embossed Plastic T/R
RF Inductors – SMD; COILCRAFT; 0805CS-181XJLC; 180 nH; 920 MHz; 100 MHz; Ceramic
INDUCTOR, RF, 180NH, 5%, 920MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:180nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.64ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS181XJLC