Coilcraft 0805CS-101XJLB

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-101XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
12,856
9,683
9,683
Authorized Distributors
0
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
65
65
65
Test Frequency
150 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-FactorCeramic 0.47A 0.54Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.091uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 100nH 5% 150MHz 34Q-Factor Ceramic 400mA 580mOhm DCR 0603 Automotive T/R

Descriptions

Descriptions of Coilcraft 0805CS-101XJLB provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 Automotive T/R
Fixed Inductors 0805CS Ceramic Chip 100 nH 5 % 0.4 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 100NH, 5%,1.25GHZ, SMD; Product Range:Coilcraft - 0805CS Series; Inductance:0.1µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.25GHz; DC Resistance Max:0.46ohm; Current Rating:400mA; Inductor Case Style:SMD; DC Current Rating:400mA; Q Factor:65; Q Test Frequency:500MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS101XJLB