Coilcraft 0805CS-100XGLC

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-100XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-28.75%

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.009uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wire Wound Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Ind 10.00 Nh 0.480 A 200.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-10NG-T

Descriptions

Descriptions of Coilcraft 0805CS-100XGLC provided by its distributors.

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.01uH 2% 250MHz 60Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 Automotive T/R
250MHz 4.3GHz 600mA 60 10nH 100m¦¸ ¡À2% 0805 2.29mm*1.73mm*1.73mm
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 10 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
Compliant 1.73 mm 1.52 mm 2.29 mm 5.499807 mg 60 Contains Lead Cut Tape
INDUCTOR, 10NH, 2%, 4.3GHZ, RF, SMD; Inductance: 10nH; Product Range: 0805CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS100XGLC