Coilcraft 0603CS-10NXGLU

Inductor RF Chip Wire Wound Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-10NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-10NXGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
Stock
42,986
52,325
Authorized Distributors
2
1
Inductance
10 nH
10 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.011uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0095uH 2% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-10NXGLU provided by its distributors.

Inductor RF Chip Wire Wound Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 10 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 10NH, 2%, 4.8GHZ, RF, SMD; Inductance: 10nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS10NXGLU