Coilcraft 0603CS-11NXGLU

General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-11NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
-62.50%

Alternate Parts

Price @ 1000
$ 0.55
Stock
569
99,354
Authorized Distributors
1
1
Inductance
11 nH
11 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.011uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-11NXGLU provided by its distributors.

General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 11NH, 2%, 4GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:11nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:4GHz; DC Resistance Max:0.13ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS11NXGLU